HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch

RS Stock No.: 909-4382Brand: HARWINManufacturers Part No.: M50-1900005
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Jumper

Number Of Contacts

2

Pitch

1.27mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

2.5mm

Width

1.5mm

Depth

3mm

Series

Archer M50

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Product details

Harwin Archer M50 Series 1.27mm Jumper Socket

Archer M50 series 1.27mm jumper socket or shunt with a closed top design which offers a high reliability multi-usage of up to 300 operations. These Archer M50 series jumper sockets can be manually fitted and provide an alternative to DIP switches as an on-board programming method. The housings of these M50 1.27mm jumpers are made from UL94V-0 black nylon and are end stackable with a 3mm above-board height.

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 501.20

EGP 25.06 Each (In a Pack of 20) (ex VAT)

HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch

EGP 501.20

EGP 25.06 Each (In a Pack of 20) (ex VAT)

HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Type

Jumper

Number Of Contacts

2

Pitch

1.27mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

2.5mm

Width

1.5mm

Depth

3mm

Series

Archer M50

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Product details

Harwin Archer M50 Series 1.27mm Jumper Socket

Archer M50 series 1.27mm jumper socket or shunt with a closed top design which offers a high reliability multi-usage of up to 300 operations. These Archer M50 series jumper sockets can be manually fitted and provide an alternative to DIP switches as an on-board programming method. The housings of these M50 1.27mm jumpers are made from UL94V-0 black nylon and are end stackable with a 3mm above-board height.

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more