Technical Document
Specifications
Brand
HARWINGender
Female
Series
H3153
Length
3.61mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold, Gold over Nickel
Current Rating
2A
Termination Method
Pin, Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom
EGP 757.00
EGP 30.28 Each (In a Pack of 25) (ex VAT)
25
EGP 757.00
EGP 30.28 Each (In a Pack of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H3153
Length
3.61mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold, Gold over Nickel
Current Rating
2A
Termination Method
Pin, Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom