Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
1.25mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Horizontal
Termination Method
Solder
Series
G125
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 16,478.10
EGP 1,647.81 Each (Supplied as a Tape) (ex VAT)
HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination
10
EGP 16,478.10
EGP 1,647.81 Each (Supplied as a Tape) (ex VAT)
HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
1.25mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Horizontal
Termination Method
Solder
Series
G125
Country of Origin
United Kingdom