HARWIN Shorting Link Male Straight Red Closed Top 2 Way 1 Row 5.08mm Pitch

RS Stock No.: 434-756Brand: HARWINManufacturers Part No.: D3086-99
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Closed Top

Number Of Contacts

2

Pitch

5.08mm

Gender

Male

Colour

Red

Number Of Rows

1

Length

9.5mm

Width

12.7mm

Depth

3.2mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Product details

Harwin D308 Series 1mm Ø Shorting Link Plugs

D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 926.20

EGP 92.62 Each (In a Pack of 10) (ex VAT)

HARWIN Shorting Link Male Straight Red Closed Top 2 Way 1 Row 5.08mm Pitch

EGP 926.20

EGP 92.62 Each (In a Pack of 10) (ex VAT)

HARWIN Shorting Link Male Straight Red Closed Top 2 Way 1 Row 5.08mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Type

Closed Top

Number Of Contacts

2

Pitch

5.08mm

Gender

Male

Colour

Red

Number Of Rows

1

Length

9.5mm

Width

12.7mm

Depth

3.2mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Product details

Harwin D308 Series 1mm Ø Shorting Link Plugs

D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in