Technical Document
Specifications
Brand
HartingEV Charging Cable Type
Type 2
Cable Length
7.5m
Current Rating
20 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP44
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Power Rating
5kW
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Standards Met
IEC 62196-2, IEC 62893
Country of Origin
Romania
EGP 31,327.88
EGP 15,663.94 Each (In a Box of 2) (ex VAT)
2
EGP 31,327.88
EGP 15,663.94 Each (In a Box of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingEV Charging Cable Type
Type 2
Cable Length
7.5m
Current Rating
20 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP44
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Power Rating
5kW
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Standards Met
IEC 62196-2, IEC 62893
Country of Origin
Romania