Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Coding
D
Voltage Rating
50.0 V
Mating Type
Threaded
Housing Material
Zinc
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Copper
Product details
Harting M12 PCB Receptacle D-Coded
From Harting, this solder threaded M12 Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
EGP 2,932.41
EGP 2,932.41 Each (ex VAT)
1
EGP 2,932.41
EGP 2,932.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Coding
D
Voltage Rating
50.0 V
Mating Type
Threaded
Housing Material
Zinc
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Copper
Product details
Harting M12 PCB Receptacle D-Coded
From Harting, this solder threaded M12 Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.