Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Body Orientation
Straight
Voltage Rating
50.0 V
Coding
D
Shell Size
19.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
M12 Ethernet Connector
Using connectivity expertise and advanced technology some connectors in the M12 series feature a unique Pushpull connection whilst others a screw-on. This push pull system creates an easy, fast and efficient locking system for transportation applications.
What are these connectors used for?
Cable connection, PCB connection and automotive connections.
Features and Benefits:
With the M12 Pushpull connectors, during the assembly or removal process a click signals the cables have successfully been connected or disconnected, saving a large amount of engage/disengage time. Slim shape and dimensions ideal for optimal spacing. Screw locking connectors also allow ease of use ensuring a tight fit. All-purpose use for signal, data and power with multiple termination techniques.
With a Zinc die-cast housing this provides a robust connector which is in turn lightweight. The material contacts are Copper alloy and the surface contacts Gold plated. This assists in the prevention of oxidation and prevents tarnishing.
Additional Features:
• Male connection
• Screw locking
• 4 contacts
• Temperature -5 to +50 °C During connection
• 0.6Nm tightening torque
• Net weight 84.7g
EGP 4,015.93
EGP 4,015.93 Each (ex VAT)
Standard
1
EGP 4,015.93
EGP 4,015.93 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Body Orientation
Straight
Voltage Rating
50.0 V
Coding
D
Shell Size
19.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
M12 Ethernet Connector
Using connectivity expertise and advanced technology some connectors in the M12 series feature a unique Pushpull connection whilst others a screw-on. This push pull system creates an easy, fast and efficient locking system for transportation applications.
What are these connectors used for?
Cable connection, PCB connection and automotive connections.
Features and Benefits:
With the M12 Pushpull connectors, during the assembly or removal process a click signals the cables have successfully been connected or disconnected, saving a large amount of engage/disengage time. Slim shape and dimensions ideal for optimal spacing. Screw locking connectors also allow ease of use ensuring a tight fit. All-purpose use for signal, data and power with multiple termination techniques.
With a Zinc die-cast housing this provides a robust connector which is in turn lightweight. The material contacts are Copper alloy and the surface contacts Gold plated. This assists in the prevention of oxidation and prevents tarnishing.
Additional Features:
• Male connection
• Screw locking
• 4 contacts
• Temperature -5 to +50 °C During connection
• 0.6Nm tightening torque
• Net weight 84.7g