HARTING Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, Harax M12 Series

RS Stock No.: 123-1084Brand: HARTINGManufacturers Part No.: 21032412301
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Series

Harax M12

Body Orientation

Straight

Voltage Rating

32.0 V

Coding

B

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Romania

Product details

HARAX® M12-L Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

Stock information temporarily unavailable.

EGP 3,869.21

EGP 3,869.21 Each (ex VAT)

HARTING Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, Harax M12 Series

EGP 3,869.21

EGP 3,869.21 Each (ex VAT)

HARTING Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, Harax M12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Series

Harax M12

Body Orientation

Straight

Voltage Rating

32.0 V

Coding

B

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Romania

Product details

HARAX® M12-L Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.