HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 8 -Way

RS Stock No.: 266-1276Brand: HARTINGManufacturers Part No.: 20820080001
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

IX Industrial

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

8

Connector Type

Ethernet

Series

IX Industrial

Series Number

27440190

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,052.41

EGP 2,052.41 Each (ex VAT)

HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 8 -Way

EGP 2,052.41

EGP 2,052.41 Each (ex VAT)

HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

IX Industrial

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

8

Connector Type

Ethernet

Series

IX Industrial

Series Number

27440190

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more