Technical Document
Specifications
Brand
HartingProduct Type
Hex Key Set
Imperial or Metric
Imperial
Hex Key Size
3/8in
Shape
T
Tip Type
Hexagon
Country of Origin
Germany
Product details
Han GND Tools for Contacts
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
EGP 3,208.39
EGP 3,208.39 Each (ex VAT)
1
EGP 3,208.39
EGP 3,208.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingProduct Type
Hex Key Set
Imperial or Metric
Imperial
Hex Key Size
3/8in
Shape
T
Tip Type
Hexagon
Country of Origin
Germany
Product details
Han GND Tools for Contacts
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.