Technical Document
Specifications
Brand
HartingNumber Of Contacts
21
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Mixed Contact Layout
21WA4
Housing Material
Steel
Length
69.3mm
Width
12.5mm
Depth
14.3mm
Dimensions
69.3 x 12.5 x 14.3mm
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
EGP 928.07
EGP 928.07 Each (ex VAT)
Standard
1
EGP 928.07
EGP 928.07 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
21
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Mixed Contact Layout
21WA4
Housing Material
Steel
Length
69.3mm
Width
12.5mm
Depth
14.3mm
Dimensions
69.3 x 12.5 x 14.3mm
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1