HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG

RS Stock No.: 923-5277Brand: HARTINGManufacturers Part No.: 09692817422
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Wire Size

12 → 10 AWG

Contact Plating

Gold

Termination Method

Solder

Contact Type

Power

Series

D-Sub Mixed

Current Rating

30A

Length

23mm

Country of Origin

Switzerland

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Stock information temporarily unavailable.

EGP 18,477.00

EGP 184.77 Each (In a Box of 100) (ex VAT)

HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG

EGP 18,477.00

EGP 184.77 Each (In a Box of 100) (ex VAT)

HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Wire Size

12 → 10 AWG

Contact Plating

Gold

Termination Method

Solder

Contact Type

Power

Series

D-Sub Mixed

Current Rating

30A

Length

23mm

Country of Origin

Switzerland

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting