HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power, 20 → 16 AWG

RS Stock No.: 693-1089Brand: HARTINGManufacturers Part No.: 09692817420
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Male

Wire Size

20 → 16 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold

Contact Type

Power

Series

D-Sub Mixed

Current Rating

10A

Length

23mm

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Stock information temporarily unavailable.

EGP 284.26

EGP 284.26 Each (ex VAT)

HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power, 20 → 16 AWG
Select packaging type

EGP 284.26

EGP 284.26 Each (ex VAT)

HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power, 20 → 16 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Gender

Male

Wire Size

20 → 16 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold

Contact Type

Power

Series

D-Sub Mixed

Current Rating

10A

Length

23mm

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting