Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Length
30.9mm
Width
12.55mm
Depth
18.2mm
Dimensions
30.9 x 12.55 x 18.2mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
D-Sub U.S. Footprint
Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC
Standards
IEC 60 807
EGP 463.40
EGP 463.40 Each (ex VAT)
Standard
1
EGP 463.40
EGP 463.40 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Length
30.9mm
Width
12.55mm
Depth
18.2mm
Dimensions
30.9 x 12.55 x 18.2mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
D-Sub U.S. Footprint
Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC
Standards
IEC 60 807