Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Straight
Colour
Black
Series
D-sub Waterproof
IP Rating
IP67
Product details
Harting IP67 Plastic and Metallized D-Sub Connector Hoods and Accessories
A range of IP67 hoods or backshells for use with IP67 d-sub connectors.
Part numbers 0967xxx0436 are black IP67 thermoplastic hoods
Part numbers 0967xxx0437 are black IP67 metallized thermoplastic hoods
Part numbers 0967xxx0438 are black IP67 thermoplastic hoods with 4-40 locking screws
Part numbers 0967xxx0538 are black IP67 metallized thermoplastic hoods with 4-40 locking screws
Stock number 873-9850 is a knurled 4-40 UNC locking screw
EGP 2,546.99
EGP 2,546.99 Each (ex VAT)
Standard
1
EGP 2,546.99
EGP 2,546.99 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Straight
Colour
Black
Series
D-sub Waterproof
IP Rating
IP67
Product details
Harting IP67 Plastic and Metallized D-Sub Connector Hoods and Accessories
A range of IP67 hoods or backshells for use with IP67 d-sub connectors.
Part numbers 0967xxx0436 are black IP67 thermoplastic hoods
Part numbers 0967xxx0437 are black IP67 metallized thermoplastic hoods
Part numbers 0967xxx0438 are black IP67 thermoplastic hoods with 4-40 locking screws
Part numbers 0967xxx0538 are black IP67 metallized thermoplastic hoods with 4-40 locking screws
Stock number 873-9850 is a knurled 4-40 UNC locking screw