HARTING D-Sub 9 Way SMT D-sub Connector Plug, 2.74mm Pitch, with M3 Threaded Inserts

RS Stock No.: 787-0821Brand: HARTINGManufacturers Part No.: 09551296811741
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

5.0A

Housing Material

Metal

Length

31.12mm

Width

12.5mm

Depth

12.25mm

Series

D-sub

Dimensions

31.12 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+260°C

Country of Origin

China

Product details

D-Sub Male SMT Straight Plugs with Nuts and Ground Pads

A range of D-Sub Male SMT PCB Straight Plugs with with stamped male contacts, Ground Pads and Nuts:
UNC 4-40: 787-0825 , 787-0837, 9, 15 way respectively.
M3: 787-0821, 787-0831 9 & 25 way respectively.

Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 618.81

EGP 618.81 Each (ex VAT)

HARTING D-Sub 9 Way SMT D-sub Connector Plug, 2.74mm Pitch, with M3 Threaded Inserts
Select packaging type

EGP 618.81

EGP 618.81 Each (ex VAT)

HARTING D-Sub 9 Way SMT D-sub Connector Plug, 2.74mm Pitch, with M3 Threaded Inserts
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

5.0A

Housing Material

Metal

Length

31.12mm

Width

12.5mm

Depth

12.25mm

Series

D-sub

Dimensions

31.12 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+260°C

Country of Origin

China

Product details

D-Sub Male SMT Straight Plugs with Nuts and Ground Pads

A range of D-Sub Male SMT PCB Straight Plugs with with stamped male contacts, Ground Pads and Nuts:
UNC 4-40: 787-0825 , 787-0837, 9, 15 way respectively.
M3: 787-0821, 787-0831 9 & 25 way respectively.

Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more