HARTING, 0.5m Cat5e, Black RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

RS Stock No.: 843-6375Brand: HARTINGManufacturers Part No.: 09459711121Distrelec Article No.: 12537825
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

Length

0.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

Country of Origin

China

Product details

HARTING RJ Industrial IP20 Standard Patch cables CAT5e

The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.

Features:
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable

Stock information temporarily unavailable.

EGP 1,042.25

EGP 1,042.25 Each (ex VAT)

HARTING, 0.5m Cat5e, Black RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

EGP 1,042.25

EGP 1,042.25 Each (ex VAT)

HARTING, 0.5m Cat5e, Black RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Length

0.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

Country of Origin

China

Product details

HARTING RJ Industrial IP20 Standard Patch cables CAT5e

The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.

Features:
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable