Technical Document
Specifications
Brand
HartingGender
Male
Number of Ports
1
Mounting Type
Cable Mount
Orientation
Straight
Length
13.97mm
Contact Plating
Gold over Nickel
You may be interested in
HARTING RJ Industrial Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -WayBrand: HARTING
EGP 1,275.93Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Harting Male RJ45 Connector, Cable Mount
1
P.O.A.
Harting Male RJ45 Connector, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARTING RJ Industrial Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -WayBrand: HARTING
EGP 1,275.93Each (ex VAT)
Technical Document
Specifications
Brand
HartingGender
Male
Number of Ports
1
Mounting Type
Cable Mount
Orientation
Straight
Length
13.97mm
Contact Plating
Gold over Nickel
You may be interested in
HARTING RJ Industrial Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -WayBrand: HARTING
EGP 1,275.93Each (ex VAT)