HARTING RJ Industrial Series Female RJ45 Connector, Cat5 4 -Way

RS Stock No.: 465-9713Brand: HARTINGManufacturers Part No.: 09451151100Distrelec Article No.: 14450824
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number Of Ways

4

Shield Type

Shielded

IP Rating

IP65, IP67

Series Number

9451

Series

RJ Industrial

Distrelec Product Id

14450824

Product details

IP67 Han® 3A Based Data Connectors and Panel Receptacles

Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.

Features & Benefits

Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,023.77

EGP 4,023.77 Each (ex VAT)

HARTING RJ Industrial Series Female RJ45 Connector, Cat5 4 -Way

EGP 4,023.77

EGP 4,023.77 Each (ex VAT)

HARTING RJ Industrial Series Female RJ45 Connector, Cat5 4 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number Of Ways

4

Shield Type

Shielded

IP Rating

IP65, IP67

Series Number

9451

Series

RJ Industrial

Distrelec Product Id

14450824

Product details

IP67 Han® 3A Based Data Connectors and Panel Receptacles

Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.

Features & Benefits

Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more