HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 24 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han E
Type
Connector Insert
Termination Method
Screw
Pole Format
24P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
24
Thread Size
M3 x 10
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Minimum Wire Size (mm²)
0.75mm²
Distrelec Product Id
14343307
Maximum Wire Size (mm²)
2.5mm²
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
EGP 2,849.29
EGP 2,849.29 Each (ex VAT)
1
EGP 2,849.29
EGP 2,849.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han E
Type
Connector Insert
Termination Method
Screw
Pole Format
24P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
24
Thread Size
M3 x 10
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Minimum Wire Size (mm²)
0.75mm²
Distrelec Product Id
14343307
Maximum Wire Size (mm²)
2.5mm²
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.