HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 16 Contacts

RS Stock No.: 114-8276Brand: HARTINGManufacturers Part No.: 09330162601Distrelec Article No.: 14343000
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Insert

Termination Method

Screw

Pole Format

16P+E

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

16

Thread Size

M3 x 10

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2.5mm²

Distrelec Product Id

14343000

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.75mm²

Country of Origin

Germany

Product details

Han E® Inserts

• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ’1 to 16’ or ’1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Screw Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Stock information temporarily unavailable.

EGP 2,158.16

EGP 2,158.16 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 16 Contacts

EGP 2,158.16

EGP 2,158.16 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 16 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Insert

Termination Method

Screw

Pole Format

16P+E

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

16

Thread Size

M3 x 10

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2.5mm²

Distrelec Product Id

14343000

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.75mm²

Country of Origin

Germany

Product details

Han E® Inserts

• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ’1 to 16’ or ’1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Screw Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.