HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EEE HMC Series, 64 Contacts

RS Stock No.: 874-3525Brand: HARTINGManufacturers Part No.: 09322643101
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han EEE HMC

Type

Connector Insert

Pole Format

64P+E

Number Of Rows

8

Voltage Rating

500 V

Number Of Contacts

64

Country of Origin

Germany

Product details

Han EEE HMC Inserts

A selection of Han EEE HMC inserts in male and female variants and 16B, 24B sizes (40 and 64 contacts), for ratings of 500 V / 16 A, inserts are complete with earth contact. Han EEE HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han E HMC contacts. Durable hard wearing inserts designed for10,000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

Rated at 500 V / 16 A
Polycarbonate construction
Limiting temperature -40 to +125° C

Standards

DIN EN 60 664-1, DIN EN 61 984

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

EGP 6,791.12

EGP 6,791.12 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EEE HMC Series, 64 Contacts

EGP 6,791.12

EGP 6,791.12 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EEE HMC Series, 64 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han EEE HMC

Type

Connector Insert

Pole Format

64P+E

Number Of Rows

8

Voltage Rating

500 V

Number Of Contacts

64

Country of Origin

Germany

Product details

Han EEE HMC Inserts

A selection of Han EEE HMC inserts in male and female variants and 16B, 24B sizes (40 and 64 contacts), for ratings of 500 V / 16 A, inserts are complete with earth contact. Han EEE HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han E HMC contacts. Durable hard wearing inserts designed for10,000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

Rated at 500 V / 16 A
Polycarbonate construction
Limiting temperature -40 to +125° C

Standards

DIN EN 60 664-1, DIN EN 61 984

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.