HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EEE Series, 65 Contacts

RS Stock No.: 700-8111Brand: HARTINGManufacturers Part No.: 09320643101Distrelec Article No.: 30400966
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han EEE

Type

Connector Insert

Voltage Rating

500 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

65

Body Orientation

Straight

Product details

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Insert, 16A, Female, 64 Contacts
EGP 1,978.46Each (ex VAT)

EGP 5,158.60

EGP 5,158.60 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EEE Series, 65 Contacts

EGP 5,158.60

EGP 5,158.60 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EEE Series, 65 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Insert, 16A, Female, 64 Contacts
EGP 1,978.46Each (ex VAT)

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han EEE

Type

Connector Insert

Voltage Rating

500 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

65

Body Orientation

Straight

Product details

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Insert, 16A, Female, 64 Contacts
EGP 1,978.46Each (ex VAT)