HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EEE Series, 65 Contacts

RS Stock No.: 700-8118Brand: HARTINGManufacturers Part No.: 09320643001Distrelec Article No.: 30400965
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EEE

Type

Connector Insert

Voltage Rating

500 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

65

Body Orientation

Straight

Distrelec Product Id

30400965

Country of Origin

Germany

Product details

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Stock information temporarily unavailable.

EGP 4,180.69

EGP 4,180.69 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EEE Series, 65 Contacts

EGP 4,180.69

EGP 4,180.69 Each (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EEE Series, 65 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EEE

Type

Connector Insert

Voltage Rating

500 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

65

Body Orientation

Straight

Distrelec Product Id

30400965

Country of Origin

Germany

Product details

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.