Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han A
Type
Connector Insert
Termination Method
Quick Lock
Pole Format
3+E
Number Of Rows
2
Voltage Rating
600 V
Range
Han
Number Of Contacts
3
Body Orientation
Straight
Series Number
09200
Thread Size
M3
Contact Plating
Silver Plated
Contact Material
Copper Alloy
EGP 11,309.00
EGP 1,130.90 Each (In a Pack of 10) (ex VAT)
10
EGP 11,309.00
EGP 1,130.90 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han A
Type
Connector Insert
Termination Method
Quick Lock
Pole Format
3+E
Number Of Rows
2
Voltage Rating
600 V
Range
Han
Number Of Contacts
3
Body Orientation
Straight
Series Number
09200
Thread Size
M3
Contact Plating
Silver Plated
Contact Material
Copper Alloy