HARTING Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 693-7775Brand: HARTINGManufacturers Part No.: 09180407007Distrelec Article No.: 30400153
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

50.8 mm

Voltage Rating

300 V

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Minimum Operating Temperature

-20°C

Number of Strands

7

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Country of Origin

United States

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA

You may be interested in
3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
EGP 46,534.811 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 30,977.51

EGP 30,977.51 1 Reel of 30 Metres (ex VAT)

HARTING Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

EGP 30,977.51

EGP 30,977.51 1 Reel of 30 Metres (ex VAT)

HARTING Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
EGP 46,534.811 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Harting

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

50.8 mm

Voltage Rating

300 V

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Minimum Operating Temperature

-20°C

Number of Strands

7

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Country of Origin

United States

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA

You may be interested in
3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
EGP 46,534.811 Reel of 30 Metres (ex VAT)