Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Circular Connector Insert 12 Way

RS Stock No.: 165-1098Brand: HARTINGManufacturers Part No.: 09151123101
brand-logo
View all in Circular Connector Inserts

Technical Document

Specifications

Brand

Harting

Number Of Contacts

12

IP Rating

IP67, IP69K

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,434.60

EGP 486.92 Each (In a Pack of 5) (ex VAT)

HARTING Circular Connector Insert 12 Way

EGP 2,434.60

EGP 486.92 Each (In a Pack of 5) (ex VAT)

HARTING Circular Connector Insert 12 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

12

IP Rating

IP67, IP69K

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany