Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Termination Method
Crimp
Series Number
0915
Mounting Type
Cable Mount
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 2,518.44
EGP 2,518.44 Each (ex VAT)
HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
1
EGP 2,518.44
EGP 2,518.44 Each (ex VAT)
HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Termination Method
Crimp
Series Number
0915
Mounting Type
Cable Mount
Country of Origin
Germany