HARTING Din Connector, Cable Mount, Plug, IP65, R15 Series

RS Stock No.: 843-6438Brand: HARTINGManufacturers Part No.: 09150000401
brand-logo

Technical Document

Specifications

Brand

Harting

Mounting Type

Cable Mount

Plug/Socket

Plug

IP Rating

IP65

Body Orientation

Straight

Series

R15

Housing Material

Polymer

Series Number

0915

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

Harting DIN 41612 Type R15

Complete range of accessories from the Harting DIN 41612 Type R15 series of connectors.

IP65 Rated
Polycarbonate

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,510.80

EGP 1,510.80 Each (ex VAT)

HARTING Din Connector, Cable Mount, Plug, IP65, R15 Series

EGP 1,510.80

EGP 1,510.80 Each (ex VAT)

HARTING Din Connector, Cable Mount, Plug, IP65, R15 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Mounting Type

Cable Mount

Plug/Socket

Plug

IP Rating

IP65

Body Orientation

Straight

Series

R15

Housing Material

Polymer

Series Number

0915

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

Harting DIN 41612 Type R15

Complete range of accessories from the Harting DIN 41612 Type R15 series of connectors.

IP65 Rated
Polycarbonate

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in