HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 4 Contacts

RS Stock No.: 741-7694Brand: HARTINGManufacturers Part No.: 09140043041Distrelec Article No.: 14312696
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Voltage Rating

830 V

Range

Han CC Protected

Number Of Contacts

4

Country of Origin

Germany

Product details

Han CC Protected Module

Suitable for Han C crimp contacts
Designed for a high working voltage up to 830 V
Finger safe male and female contacts
High contact density

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 821.44

EGP 821.44 Each (ex VAT)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 4 Contacts

EGP 821.44

EGP 821.44 Each (ex VAT)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Voltage Rating

830 V

Range

Han CC Protected

Number Of Contacts

4

Country of Origin

Germany

Product details

Han CC Protected Module

Suitable for Han C crimp contacts
Designed for a high working voltage up to 830 V
Finger safe male and female contacts
High contact density

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in