HARTING Heavy Duty Power Connector Module, 100A, Female, Han-Modular Series, 2 Contacts

RS Stock No.: 329-9837Brand: HARTINGManufacturers Part No.: 09140022751Distrelec Article No.: 30078558
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

100A

Gender

Female

Series

Han-Modular

Type

Connector Module

Voltage Rating

1 kV

Range

Han 100A Axial

Number Of Contacts

2

Country of Origin

Germany

Product details

Han® K Axial Screw Module

2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 4,850.38

EGP 4,850.38 Each (ex VAT)

HARTING Heavy Duty Power Connector Module, 100A, Female, Han-Modular Series, 2 Contacts

EGP 4,850.38

EGP 4,850.38 Each (ex VAT)

HARTING Heavy Duty Power Connector Module, 100A, Female, Han-Modular Series, 2 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

100A

Gender

Female

Series

Han-Modular

Type

Connector Module

Voltage Rating

1 kV

Range

Han 100A Axial

Number Of Contacts

2

Country of Origin

Germany

Product details

Han® K Axial Screw Module

2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in