HARTING Coding Pin, Han Q Series , For Use With Heavy Duty Power Connectors

RS Stock No.: 567-370Brand: HARTINGManufacturers Part No.: 09120009922
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Coding pin

Size

10B

Range

Han Q

Series

Han Q

For Use With

Heavy Duty Power Connectors

Country of Origin

Germany

Product details

Han Axial Screw Module 70A

Axial-screw termination
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

EGP 1,382.30

EGP 138.23 Each (In a Pack of 10) (ex VAT)

HARTING Coding Pin, Han Q Series , For Use With Heavy Duty Power Connectors

EGP 1,382.30

EGP 138.23 Each (In a Pack of 10) (ex VAT)

HARTING Coding Pin, Han Q Series , For Use With Heavy Duty Power Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Accessory Type

Coding pin

Size

10B

Range

Han Q

Series

Han Q

For Use With

Heavy Duty Power Connectors

Country of Origin

Germany

Product details

Han Axial Screw Module 70A

Axial-screw termination
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.