HARTING 48 Way 5.08mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 473-161Brand: HARTINGManufacturers Part No.: 09062486821Distrelec Article No.: 14372900
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

z/b/d

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Distrelec Product Id

14372900

Country of Origin

Germany

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Stock information temporarily unavailable.

EGP 1,467.17

EGP 1,467.17 Each (ex VAT)

HARTING 48 Way 5.08mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Select packaging type

EGP 1,467.17

EGP 1,467.17 Each (ex VAT)

HARTING 48 Way 5.08mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

z/b/d

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Distrelec Product Id

14372900

Country of Origin

Germany

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.