HARTING 64 Way, Type C Class C2, 2 Row DIN 41612 Connector, Socket

RS Stock No.: 923-0742Brand: HARTINGManufacturers Part No.: 09032646828
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Termination Method

IDT

Row Loading

a/c

Type

C

Mounting Type

Cable Mount

Class Rating

C2

Current Rating

2A

Product details

Edge Connectors with Mounting Flange (Indirect)

Two 64-way ribbon cable connector versions of the DIN41612 Class II indirect edge connector
64-way a/b; with a 0·1in. x 0·1in. grid to mate with plug stock no. 508-3173
64-way a/c with 0·1in. x 0·2in. grid to mate with plug stock no. 508-3202
Consists of a socket housing and locking cap moulded in white glass filled polyester
Pre-load facility and daisy chaining capabilities

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 21,552.60

EGP 1,077.63 Each (In a Box of 20) (ex VAT)

HARTING 64 Way, Type C Class C2, 2 Row DIN 41612 Connector, Socket

EGP 21,552.60

EGP 1,077.63 Each (In a Box of 20) (ex VAT)

HARTING 64 Way, Type C Class C2, 2 Row DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Termination Method

IDT

Row Loading

a/c

Type

C

Mounting Type

Cable Mount

Class Rating

C2

Current Rating

2A

Product details

Edge Connectors with Mounting Flange (Indirect)

Two 64-way ribbon cable connector versions of the DIN41612 Class II indirect edge connector
64-way a/b; with a 0·1in. x 0·1in. grid to mate with plug stock no. 508-3173
64-way a/c with 0·1in. x 0·2in. grid to mate with plug stock no. 508-3202
Consists of a socket housing and locking cap moulded in white glass filled polyester
Pre-load facility and daisy chaining capabilities

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more