Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C1
Current Rating
2A
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
P.O.A.
Production pack (Bag)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Bag)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C1
Current Rating
2A
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.