Multiparameter Water Analyser, 4m cable

RS Stock No.: 145-853Brand: Hanna InstrumentsManufacturers Part No.: HI-9828/4
brand-logo
View all in pH Meters

Technical Document

Specifications

Product details

HI-9828 Multi Parameter Water Quality Meter

Waterproof multi-parameter water analysis instrument coupling high specification with ease of use. The graphic LCD provides a clear display of measured parameters and set-up screens, and the use of dedicated and ’soft’ keys allows fast, intuitive operation. Unique Tag Identification System (T.I.S) enables each sampling site to carry its own unique I.D. number to record specific location information when logging.

13 water quality parameters measured
Waterproofed meter to IP67 (30 minutes immersion under 1m of water).
Waterproof (IP68) multi sensor probe under 50mm diameter for wells and pipes
Digital sensor technology allows easy field replacement of all sensors
Graphic LCD with backlight
iButtons (available separately) with unique ID numbers can be installed at various sampling sites and are used to record specific location information when logging
Quick calibration feature
Built-in Barometer
Measurement check eliminates erroneous readings
Logger function memorises the data from all connected sensors
Log-on-demand and auto logging (upto 60,000 samples)
Trend graphing with date & time stamp may be viewed on the display or copied to a PC.
USB port for PC connectivity
Good Laboratory Practice information with last 5 calibrations recorded
Help menu

Supplied with

Multi-parameter probe (including all sensors), quick calibration solution and chamber, computer software and connection cables, rechargeable batteries and charger, maintenance kit, in-car charger, instruction manual and hard carry case

P.O.A.

Multiparameter Water Analyser, 4m cable

P.O.A.

Multiparameter Water Analyser, 4m cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product details

HI-9828 Multi Parameter Water Quality Meter

Waterproof multi-parameter water analysis instrument coupling high specification with ease of use. The graphic LCD provides a clear display of measured parameters and set-up screens, and the use of dedicated and ’soft’ keys allows fast, intuitive operation. Unique Tag Identification System (T.I.S) enables each sampling site to carry its own unique I.D. number to record specific location information when logging.

13 water quality parameters measured
Waterproofed meter to IP67 (30 minutes immersion under 1m of water).
Waterproof (IP68) multi sensor probe under 50mm diameter for wells and pipes
Digital sensor technology allows easy field replacement of all sensors
Graphic LCD with backlight
iButtons (available separately) with unique ID numbers can be installed at various sampling sites and are used to record specific location information when logging
Quick calibration feature
Built-in Barometer
Measurement check eliminates erroneous readings
Logger function memorises the data from all connected sensors
Log-on-demand and auto logging (upto 60,000 samples)
Trend graphing with date & time stamp may be viewed on the display or copied to a PC.
USB port for PC connectivity
Good Laboratory Practice information with last 5 calibrations recorded
Help menu

Supplied with

Multi-parameter probe (including all sensors), quick calibration solution and chamber, computer software and connection cables, rechargeable batteries and charger, maintenance kit, in-car charger, instruction manual and hard carry case