Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, +20 to +40 °C, -2000 to +2000

RS Stock No.: 121-551Brand: Hanna InstrumentsManufacturers Part No.: HI-3230B
brand-logo
View all in pH Probes

Technical Document

Specifications

Measurement Range

+20 to +40 °C, -2000 to +2000 mV

Electrode Type

Oxidation Reduction Potential

Material

Gel

Probe Type

PEI

Functions

Oxidation Reduction Potential, Temperature

Interface Type

BNC

Country of Origin

Romania

Product details

ORP Electrode

Combination epoxy bodied electrode for REDOX measurements fitted with 1m cable and BNC connector
Platinum sensor with cloth reference junction rated from 0 to +80°C
Solid Ag/AgCL electrolyte withstands 3 bar (maximum)

EGP 23,632.94

EGP 23,632.94 Each (ex VAT)

Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, +20 to +40 °C, -2000 to +2000

EGP 23,632.94

EGP 23,632.94 Each (ex VAT)

Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, +20 to +40 °C, -2000 to +2000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Measurement Range

+20 to +40 °C, -2000 to +2000 mV

Electrode Type

Oxidation Reduction Potential

Material

Gel

Probe Type

PEI

Functions

Oxidation Reduction Potential, Temperature

Interface Type

BNC

Country of Origin

Romania

Product details

ORP Electrode

Combination epoxy bodied electrode for REDOX measurements fitted with 1m cable and BNC connector
Platinum sensor with cloth reference junction rated from 0 to +80°C
Solid Ag/AgCL electrolyte withstands 3 bar (maximum)