Technical Document
Specifications
Brand
HankThread Size
M4
Fixing Hole Diameter
6.78mm
Body Outside Diameter
9.52mm
Body Depth
6.73mm
Material
Stainless Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 8,391.85
EGP 8,391.85 1 Bag of 100 (ex VAT)
Hank Stainless Steel Rivet Bush TR00025039-000, M4
1
EGP 8,391.85
EGP 8,391.85 1 Bag of 100 (ex VAT)
Hank Stainless Steel Rivet Bush TR00025039-000, M4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HankThread Size
M4
Fixing Hole Diameter
6.78mm
Body Outside Diameter
9.52mm
Body Depth
6.73mm
Material
Stainless Steel
Country of Origin
United Kingdom