Hammond Polyester Junction Box, IP66, 207 x 366 x 413mm

RS Stock No.: 238-3828Brand: HammondManufacturers Part No.: PJ16148LDistrelec Article No.: 30221826
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

207 x 366 x 413mm

Dimensions (L x W x H)

207 x 366 x 413mm

Material

Polyester

Length

207mm

Width

366mm

Height

413mm

IP Rating

IP66

Distrelec Product Id

30221826

Country of Origin

United States

Stock information temporarily unavailable.

EGP 23,025.07

EGP 23,025.07 Each (ex VAT)

Hammond Polyester Junction Box, IP66, 207 x 366 x 413mm

EGP 23,025.07

EGP 23,025.07 Each (ex VAT)

Hammond Polyester Junction Box, IP66, 207 x 366 x 413mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

207 x 366 x 413mm

Dimensions (L x W x H)

207 x 366 x 413mm

Material

Polyester

Length

207mm

Width

366mm

Height

413mm

IP Rating

IP66

Distrelec Product Id

30221826

Country of Origin

United States