Technical Document
Specifications
Brand
HammondInternal Dimensions
65 x 50 x45mm
Internal Length
65 mm
Internal Width
50 mm
Internal Height
45 mm
Body Material
Polystyrene
Country of Origin
Canada
EGP 1,385.68
EGP 1,385.68 Each (ex VAT)
Hammond Polystyrene PCB Mounting Enclosure, 65 x 50 x45mm
1
EGP 1,385.68
EGP 1,385.68 Each (ex VAT)
Hammond Polystyrene PCB Mounting Enclosure, 65 x 50 x45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HammondInternal Dimensions
65 x 50 x45mm
Internal Length
65 mm
Internal Width
50 mm
Internal Height
45 mm
Body Material
Polystyrene
Country of Origin
Canada