Technical Document
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
220 mm
External Height
44 mm
External Width
110 mm
External Dimensions
220 x 110 x 44mm
Range
1599
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
No
Series
1599
Number of Knockouts
2
Transparent Door
No
Weight
240g
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
United States
Product details
Hand Held Instrument Cases
Moulded in either flame retardant ABS or general purpose ABS plastic.
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays, etc.
Lid is secured with either Philips machine screws, threaded into tapped integral brass bushings (flame retardant version or self tapping screws (general purpose version)
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
EGP 1,366.30
EGP 1,366.30 Each (ex VAT)
1
EGP 1,366.30
EGP 1,366.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
220 mm
External Height
44 mm
External Width
110 mm
External Dimensions
220 x 110 x 44mm
Range
1599
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
No
Series
1599
Number of Knockouts
2
Transparent Door
No
Weight
240g
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
United States
Product details
Hand Held Instrument Cases
Moulded in either flame retardant ABS or general purpose ABS plastic.
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays, etc.
Lid is secured with either Philips machine screws, threaded into tapped integral brass bushings (flame retardant version or self tapping screws (general purpose version)
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides