Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
110.1 mm
External Height
44 mm
External Width
82.2 mm
External Dimensions
110.1 x 82.2 x 44mm
Range
1591
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
No
Series
1591
Transparent Door
No
Weight
91g
Explosion Proof
No
RAL Code
RAL 9005
Distrelec Product Id
30094089
Country of Origin
Canada
Product details
Hammond 1591 Multi-purpose Plastic Enclosures
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features and Benefits:
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
What is Supplied?
This enclosure comes complete with 4 x M3x10mm Phillips screws
EGP 752.52
EGP 752.52 Each (ex VAT)
1
EGP 752.52
EGP 752.52 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
110.1 mm
External Height
44 mm
External Width
82.2 mm
External Dimensions
110.1 x 82.2 x 44mm
Range
1591
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
No
Series
1591
Transparent Door
No
Weight
91g
Explosion Proof
No
RAL Code
RAL 9005
Distrelec Product Id
30094089
Country of Origin
Canada
Product details
Hammond 1591 Multi-purpose Plastic Enclosures
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features and Benefits:
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
What is Supplied?
This enclosure comes complete with 4 x M3x10mm Phillips screws