Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 120 mm x 120mm

RS Stock No.: 193-8389Brand: HammondManufacturers Part No.: 1557DGYDistrelec Article No.: 30160177
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Hammond

External Height

45 mm

External Width

120 mm

External Depth

120mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Series

1557

RAL Code

RAL 7035

Application

General Purpose

External Mounting Type

Wall

Standards Met

UL

Internal Mounting Type

Wall Mounting

Country of Origin

Canada

Stock information temporarily unavailable.

EGP 1,823.31

EGP 1,823.31 Each (ex VAT)

Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 120 mm x 120mm

EGP 1,823.31

EGP 1,823.31 Each (ex VAT)

Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 120 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

External Height

45 mm

External Width

120 mm

External Depth

120mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Series

1557

RAL Code

RAL 7035

Application

General Purpose

External Mounting Type

Wall

Standards Met

UL

Internal Mounting Type

Wall Mounting

Country of Origin

Canada