Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 7.1 x 7.1 x 2.36in

RS Stock No.: 229-1102Brand: HammondManufacturers Part No.: 1554W2GYCL
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

180.3 mm

External Height

59.9 mm

External Width

180.3 mm

External Dimensions

7.1 x 7.1 x 2.36in

IP Rating

IP68

Range

1554

Lid Colour

Clear

Series

1554

Country of Origin

Canada

Stock information temporarily unavailable.

EGP 4,548.96

EGP 4,548.96 Each (ex VAT)

Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 7.1 x 7.1 x 2.36in

EGP 4,548.96

EGP 4,548.96 Each (ex VAT)

Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 7.1 x 7.1 x 2.36in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

180.3 mm

External Height

59.9 mm

External Width

180.3 mm

External Dimensions

7.1 x 7.1 x 2.36in

IP Rating

IP68

Range

1554

Lid Colour

Clear

Series

1554

Country of Origin

Canada