Technical Document
Specifications
Brand
HammondBody Material
Polycarbonate
External Length
140 mm
External Height
59.9 mm
External Width
140 mm
External Dimensions
5.51 x 5.51 x 2.36in
IP Rating
IP68
Range
1554
Series
1554
Country of Origin
Canada
Stock information temporarily unavailable.
EGP 3,627.54
EGP 3,627.54 Each (ex VAT)
Hammond 1554 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 2.36in
1
EGP 3,627.54
EGP 3,627.54 Each (ex VAT)
Hammond 1554 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 2.36in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Polycarbonate
External Length
140 mm
External Height
59.9 mm
External Width
140 mm
External Dimensions
5.51 x 5.51 x 2.36in
IP Rating
IP68
Range
1554
Series
1554
Country of Origin
Canada