Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
117.2 mm
External Width
79 mm
External Height
32 mm
Integral Battery Compartment
No
Weight
68g
IP Rating
IP54
Display Window
No
Colour
Grey
External Dimensions
117.2 x 79 x 32mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1553
Keypad Recess
Yes
Standards Met
RoHS
Country of Origin
China
Product details
Hammond 1553 Series Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.
Features and Benefits
• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip
EGP 881.78
EGP 881.78 Each (ex VAT)
1
EGP 881.78
EGP 881.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
117.2 mm
External Width
79 mm
External Height
32 mm
Integral Battery Compartment
No
Weight
68g
IP Rating
IP54
Display Window
No
Colour
Grey
External Dimensions
117.2 x 79 x 32mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1553
Keypad Recess
Yes
Standards Met
RoHS
Country of Origin
China
Product details
Hammond 1553 Series Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.
Features and Benefits
• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip