Technical Document
Specifications
Brand
HammondBody Material
Aluminium, Steel
External Length
203 mm
External Width
254 mm
External Height
229 mm
External Dimensions
203 x 254 x 229mm
Colour
Grey
IP Rating
IP32
Series
1401
Ventilated
Yes
Carrying Handle
No
Weight
2.59kg
Standards Met
RoHS
Country of Origin
Canada
Product details
Hammond 1401 Series Instrument Enclosures
Features:
Heavy duty, 18 gauge steel top & bottom halves finished in contemporary grey powder paint
Easy to machine 0.064 inch thick aluminium panels, front finished in satin black and vented back finished in contemporary grey
Rear panel is vented top and bottom
6-32 Philips nickel plated screws and self- adhesive rubber feet included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
EGP 14,230.02
EGP 14,230.02 Each (ex VAT)
1
EGP 14,230.02
EGP 14,230.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Aluminium, Steel
External Length
203 mm
External Width
254 mm
External Height
229 mm
External Dimensions
203 x 254 x 229mm
Colour
Grey
IP Rating
IP32
Series
1401
Ventilated
Yes
Carrying Handle
No
Weight
2.59kg
Standards Met
RoHS
Country of Origin
Canada
Product details
Hammond 1401 Series Instrument Enclosures
Features:
Heavy duty, 18 gauge steel top & bottom halves finished in contemporary grey powder paint
Easy to machine 0.064 inch thick aluminium panels, front finished in satin black and vented back finished in contemporary grey
Rear panel is vented top and bottom
6-32 Philips nickel plated screws and self- adhesive rubber feet included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)