Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
960nm
Package Type
Metal
Mounting Type
Through Hole
Number of Pins
1
Diode Material
Si
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Hamamatsu, S2281 Full Spectrum Si Photodiode, Through Hole Metal
1
P.O.A.
Hamamatsu, S2281 Full Spectrum Si Photodiode, Through Hole Metal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
960nm
Package Type
Metal
Mounting Type
Through Hole
Number of Pins
1
Diode Material
Si
Country of Origin
Japan