Hama 00004105 Camera Tripod

RS Stock No.: 143-8983Brand: HamaManufacturers Part No.: 00004105
brand-logo
View all in Camera Tripods

Technical Document

Specifications

Brand

HAMA

Extendable

Yes

Manufacturer k.i.m.

Hama

Maximum Height

1065mm

Weight

520g

Country of Origin

China

Product details

Hama Star 5 Tripod

The Hama Star 5 Tripod is equipped with a multifunctional ball tilt head, spirit level and quick release plate, to give adjustment in 3 levels through bending, turning and tilting. This convenient tripod is perfect for photo and video cameras. With the functional quick action leg locks the tripod legs is easily and quickly fixed at the required height or position

• The 3D tilt head allows perfect alignment for landscape and portrait shots
• Spirit level integrated into the tripod head
• Continuous height adjustment of the centre column
• Leg braces and rubber feet for a firm and steady grip
• Extending from 36.5 cm to 106.5 cm
• Thread/Connection: 1/4" (6.4 mm)
• Handle: None
• Leg Segments: 4 Sections (3x Extendible)
• Levelling Device: Yes

EGP 4,871.68

EGP 4,871.68 Each (ex VAT)

Hama 00004105 Camera Tripod

EGP 4,871.68

EGP 4,871.68 Each (ex VAT)

Hama 00004105 Camera Tripod

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAMA

Extendable

Yes

Manufacturer k.i.m.

Hama

Maximum Height

1065mm

Weight

520g

Country of Origin

China

Product details

Hama Star 5 Tripod

The Hama Star 5 Tripod is equipped with a multifunctional ball tilt head, spirit level and quick release plate, to give adjustment in 3 levels through bending, turning and tilting. This convenient tripod is perfect for photo and video cameras. With the functional quick action leg locks the tripod legs is easily and quickly fixed at the required height or position

• The 3D tilt head allows perfect alignment for landscape and portrait shots
• Spirit level integrated into the tripod head
• Continuous height adjustment of the centre column
• Leg braces and rubber feet for a firm and steady grip
• Extending from 36.5 cm to 106.5 cm
• Thread/Connection: 1/4" (6.4 mm)
• Handle: None
• Leg Segments: 4 Sections (3x Extendible)
• Levelling Device: Yes