Technical Document
Specifications
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Shield Type
UTP
Orientation
Straight
Length
13.64mm
Width
15.88mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Product details
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components
EGP 1,413.04
EGP 1,413.04 Each (ex VAT)
Standard
1
EGP 1,413.04
EGP 1,413.04 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Shield Type
UTP
Orientation
Straight
Length
13.64mm
Width
15.88mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Product details
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components